SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8261AARMD-G2RT2G

Digi-Key Part Number
S-8261AARMD-G2RT2G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8261AARMD-G2RT2G
Supplier
Description
IC BATT PROT LI-ION 1CEL SOT23-6
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ABLIC U.S.A. Inc.
-
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.35351$1,060.53
3,000
BQ29716DSERTexas Instruments480,000296-50977-1-ND$0.23000Similar
BQ29704DSERTexas Instruments81,300296-50976-1-ND$0.23000Similar
AP9214LA-AH-HSB-7Diodes Incorporated531AP9214LA-AH-HSB-7DICT-ND$0.96000Similar