cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8224ABB-I8T1U

Digi-Key Part Number
1662-S-8224ABB-I8T1UTR-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8224ABB-I8T1U
Supplier
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-8A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
SNT-8A
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.05600$5,280.00
Additional Resources
AttributeDescription
Other Names1662-S-8224ABB-I8T1UTR
Standard Package5,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ29413DCTRTexas Instruments3,000296-21328-1-ND$1.34000Similar
BQ29442DRBTTexas Instruments500296-BQ29442DRBTCT-ND$2.88000Similar
BQ29410DCT3RTexas Instruments3,905296-20830-1-ND$1.34000Similar
BQ771605DPJRTexas Instruments65,676296-42486-1-ND$0.59000Similar
BQ771601DPJTTexas Instruments750296-BQ771601DPJTCT-ND$1.61000Similar