USD

SNT-6A

S-8223CAE-I6T1U

Digi-Key Part Number
1662-S-8223CAE-I6T1UTR-ND - Tape & Reel (TR)
1662-S-8223CAE-I6T1UCT-ND - Cut Tape (CT)
1662-S-8223CAE-I6T1UDKR-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-8223CAE-I6T1U
Supplier
Description
IC BATT PROT LI-ION 2-3CL SNT-6A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1662-S-8223CAE-I6T1UTR
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ294512DRVTTexas Instruments1,215296-BQ294512DRVTCT-ND$0.82000Similar
BQ294592DRVTTexas Instruments913296-BQ294592DRVTCT-ND$0.82000Similar
BQ294582DRVRTexas Instruments1,707296-BQ294582DRVRCT-ND$0.72000Similar