USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
TO-92-3(StandardBody),TO-226_straightlead

S-812C27AY-B2-U

Digi-Key Part Number
1662-1940-ND
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-812C27AY-B2-U
Supplier
Description
IC REG LINEAR 2.7V 30MA TO92-3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 30mA TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Bulk
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 10mA
Current - Output
30mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Number of Regulators
1
Current - Quiescent (Iq)
500nA
Current - Supply (Max)
1.6µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
In Stock: 57

57 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1662-1940
1662-1940-1
1662-1940-1-ND
S-812C27AY-B2-U-ND
Standard Package500