USD

Not Recommended for New Design, minimums may apply.
SOT-23-3

S-5741RBL0-M3T2U

Digi-Key Part Number
S-5741RBL0-M3T2U-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-5741RBL0-M3T2U
Supplier
Description
MAGNETIC SWITCH LATCH SOT23-3
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
1.8mT Trip, -1.8mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47200$1,416.00
Additional Resources
AttributeDescription
Standard Package3,000