USD

cms-photo-not-available
S-34C04AB-A8T3U5
Digi-Key Part Number
1662-S-34C04AB-A8T3U5TR-ND - Tape & Reel (TR)
1662-S-34C04AB-A8T3U5CT-ND - Cut Tape (CT)
1662-S-34C04AB-A8T3U5DKR-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-34C04AB-A8T3U5
Supplier
Description
4-KBIT SPD EEPROM FOR DDR4 DIMMS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (512 x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-20°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
Clock Frequency
1MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,990 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1662-S-34C04AB-A8T3U5TR
Standard Package5,000