8-SOIC

S-24CM01CI-J8T1U4

Digi-Key Part Number
1662-3194-2-ND - Tape & Reel (TR)
1662-3194-1-ND - Cut Tape (CT)
1662-3194-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-24CM01CI-J8T1U4
Supplier
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 500 ns 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Mb (128K x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.51000$2.51
10$2.25600$22.56
25$2.22120$55.53
50$2.21540$110.77
100$1.97960$197.96
250$1.91460$478.65
500$1.90760$953.80
1,000$1.77633$1,776.33
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.66132$6,645.28
8,000$1.60788$12,863.04
Additional Resources
AttributeDescription
Other Names
1662-3194-2
S-24CM01CI-J8T1U4-ND
1662-3194-1
1662-3194-6
Standard Package4,000