SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24C02DI-I8T1U5

Digi-Key Part Number
1662-2724-2-ND - Tape & Reel (TR)
1662-2724-1-ND - Cut Tape (CT)
1662-2724-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-24C02DI-I8T1U5
Supplier
Description
IC EEPROM 2KBIT I2C 1MHZ SNT8A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) I²C 1 MHz 500 ns SNT-8A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
SNT-8A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.21044$1,052.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.28500$2.85
25$0.26400$6.60
50$0.26280$13.14
100$0.23340$23.34
250$0.23040$57.60
500$0.22692$113.46
1,000$0.22085$220.85
Additional Resources
AttributeDescription
Other Names
1662-2724-1
S-24C02DI-I8T1U5-ND
1662-2724-6
1662-2724-2
Standard Package5,000