cms-photo-not-available

S-19611AB0H-K8T2U

Digi-Key Part Number
1662-S-19611AB0H-K8T2UTR-ND - Tape & Reel (TR)
1662-S-19611AB0H-K8T2UCT-ND - Cut Tape (CT)
1662-S-19611AB0H-K8T2UDKR-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-19611AB0H-K8T2U
Supplier
Description
IC CMOS 2 CIRCUIT 8TMSOP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-TMSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
0.22V/µs
Gain Bandwidth Product
320 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
2.65V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.95200$19.52
25$1.84160$46.04
100$1.56920$156.92
250$1.47340$368.35
500$1.28922$644.61
1,000$1.06822$1,068.22
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.99455$3,978.20
8,000$0.97300$7,784.00
Additional Resources
AttributeDescription
Other Names
1662-S-19611AB0H-K8T2UTR
1662-S-19611AB0H-K8T2UDKR
1662-S-19611AB0H-K8T2UCT
Standard Package4,000