8-HSOPA

S-19243E00A-E8T1U

Digi-Key Part Number
1662-S-19243E00A-E8T1UTR-ND - Tape & Reel (TR)
1662-S-19243E00A-E8T1UCT-ND - Cut Tape (CT)
1662-S-19243E00A-E8T1UDKR-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-19243E00A-E8T1U
Supplier
Description
IC REG LIN POS ADJ 500MA 8HSOPA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HSOPA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
9V
Voltage Dropout (Max)
-
Current - Output
500mA
Current - Quiescent (Iq)
150 µA
PSRR
-
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.69000$1.69
10$1.51400$15.14
25$1.42840$35.71
100$1.21700$121.70
250$1.14268$285.67
500$0.99984$499.92
1,000$0.82844$828.44
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.77131$3,085.24
8,000$0.75460$6,036.80
Additional Resources
AttributeDescription
Other Names
1662-S-19243E00A-E8T1UDKR
1662-S-19243E00A-E8T1UCT
1662-S-19243E00A-E8T1UTR
Standard Package4,000