SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1711A5025-I6T1U

Digi-Key Part Number
1662-1573-2-ND - Tape & Reel (TR)
1662-1573-1-ND - Cut Tape (CT)
1662-1573-6-ND - Digi-Reel®
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1711A5025-I6T1U
Supplier
Description
IC REG LIN 2.5V/5V 150MA SNT6A
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA SNT-6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 150mA, 0.35V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.52586$2,629.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.10000$11.00
25$1.04440$26.11
Additional Resources
AttributeDescription
Other Names
1662-1573-1
1662-1573-2
S-1711A5025-I6T1U-ND
1662-1573-6
Standard Package5,000