USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SOT-23-5
S-1701A5043-M5T1G
Digi-Key Part Number
S-1701A5043-M5T1G-ND - Tape & Reel (TR)
Manufacturer
ABLIC U.S.A. Inc.
Manufacturer Product Number
S-1701A5043-M5T1G
Supplier
Description
IC REG CONV BATTERY 1OUT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC U.S.A. Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Converter, Battery Powered Devices
Voltage - Input
2V ~ 6.5V
Number of Outputs
1
Voltage - Output
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package3,000