
S-93S46A0S-J8T2UD | |
---|---|
DigiKey Part Number | 1662-S-93S46A0S-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93S46A0S-J8T2UD |
Description | IC EEPROM 1KBIT MICROWIRE 8SOPJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOP-J |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55417 | $2,216.68 |
8,000 | $0.54244 | $4,339.52 |
12,000 | $0.53658 | $6,438.96 |