S-89530ACNC-HCBTFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 833
Unit Price: $0.39000
Datasheet
Comparator Standard (General Purpose) Rail-to-Rail SC88A-B-PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-89530ACNC-HCBTFG

DigiKey Part Number
S-89530ACNC-HCBTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-89530ACNC-HCBTFG
Description
IC COMPARATOR 1 GEN PUR SC88A
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail SC88A-B-PKG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.9V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
65dB CMRR, 75dB PSRR
Propagation Delay (Max)
280µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC88A-B-PKG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27279$818.37
6,000$0.26575$1,594.50
9,000$0.26222$2,359.98
15,000$0.25831$3,874.65
21,000$0.25603$5,376.63
30,000$0.25383$7,614.90
Manufacturers Standard Package