SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8730B3EUP-AMFT2G

Digi-Key Part Number
S-8730B3EUP-AMFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8730B3EUP-AMFT2G
Description
IC REG VOLT DET 1OUT SOT89-5
Detailed Description
- Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ABLIC Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Applications
Converter, Constant Voltage Power Supply
Voltage - Input
1.3V ~ 24V
Number of Outputs
1
Voltage - Output
3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.65751$657.51
2,000$0.61368$1,227.36
5,000$0.58299$2,914.95
10,000$0.56108$5,610.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1,000