
S-873025AUP-ADAT2G | ||
---|---|---|
Digi-Key Part Number | S-873025AUP-ADAT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-873025AUP-ADAT2G | |
Description | IC REG VOLT DET 1OUT SOT89-5 | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Applications | Converter, Constant Voltage Power Supply | |
Voltage - Input | 1.3V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-87x Series |
PCN Design/Specification | |
HTML Datasheet | S-87x Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65751 | $657.51 |
2,000 | $0.61368 | $1,227.36 |
5,000 | $0.58299 | $2,914.95 |
10,000 | $0.56108 | $5,610.80 |
Attribute | Description |
---|---|
Standard Package | 1,000 |