S-8533A15AFT-TB-U

DigiKey Part Number
1662-2239-2-ND - Tape & Reel (TR)
1662-2239-1-ND - Cut Tape (CT)
1662-2239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8533A15AFT-TB-U
Description
IC REG CTRLR BUCK 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.7V ~ 16V
Frequency - Switching
300kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.91000$2.91
10$2.61100$26.11
25$2.46800$61.70
100$2.13890$213.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.45882$4,376.46
6,000$1.40398$8,423.88
Manufacturers Standard Package