S-8533A125FT-TB-U | |
---|---|
DigiKey Part Number | 1662-3275-2-ND - Tape & Reel (TR) 1662-3275-1-ND - Cut Tape (CT) 1662-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8533A125FT-TB-U |
Description | IC REG CTRLR BUCK 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 16V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
10 | $2.61100 | $26.11 |
25 | $2.46800 | $61.70 |
100 | $2.13890 | $213.89 |
250 | $2.02920 | $507.30 |
500 | $1.82078 | $910.39 |
1,000 | $1.53560 | $1,535.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42282 | $4,268.46 |