S-8424AAKFT-TB-U | ||
---|---|---|
Digi-Key Part Number | 1662-3274-2-ND - Tape & Reel (TR) 1662-3274-1-ND - Cut Tape (CT) 1662-3274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-8424AAKFT-TB-U | |
Description | IC POWER SUPPLY SWITCHING 8TSSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Power Supply Controller Power Supply Switching 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Power Supply Switching | |
Voltage - Input | 1.7V ~ 16V | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8424A Series |
PCN Design/Specification | |
HTML Datasheet | S-8424A Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.68500 | $16.85 |
25 | $1.59000 | $39.75 |
100 | $1.35470 | $135.47 |
250 | $1.27200 | $318.00 |
500 | $1.11300 | $556.50 |
1,000 | $0.92220 | $922.20 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.90000 | $3,600.00 |
Attribute | Description |
---|---|
Other Names | 1662-3274-1 1662-3274-2 1662-3274-6 S-8424AAKFT-TB-U-ND |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SRK2000DTR | STMicroelectronics | 4,850 | 497-10737-1-ND | $3.50000 | Similar |
LM3880QMFX-1AA/NOPB | Texas Instruments | 21,611 | LM3880QMFX-1AA/NOPB-ND | $0.76000 | Similar |
LM3880MFX-1AC/NOPB | Texas Instruments | 0 | 296-38725-1-ND | $0.65400 | Similar |
MAX8688BHETG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8688BHETG+T-ND | $6.61500 | Similar |
ISL88550AIRZ-T7 | Renesas Electronics America Inc | 0 | ISL88550AIRZ-T7-ND | $5.22710 | Similar |