S-8424AAGFT-TB-U | ||
---|---|---|
Digi-Key Part Number | S-8424AAGFT-TB-U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-8424AAGFT-TB-U | |
Description | IC POWER SUPPLY SWITCHING 8TSSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Power Supply Controller Power Supply Switching 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Switching | |
Voltage - Input | 1.7V ~ 16V | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8424A Series |
HTML Datasheet | S-8424A Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81810 | $3,272.40 |
8,000 | $0.78780 | $6,302.40 |
12,000 | $0.75750 | $9,090.00 |
Attribute | Description |
---|---|
Standard Package | 4,000 |