8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8424AAAFT-TB-U

Digi-Key Part Number
1662-3273-2-ND - Tape & Reel (TR)
1662-3273-1-ND - Cut Tape (CT)
1662-3273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8424AAAFT-TB-U
Description
IC POWER SUPPLY SWITCHING 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Power Supply Controller Power Supply Switching 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Digi-Key Programmable
Not Verified
Applications
Power Supply Switching
Voltage - Input
1.7V ~ 16V
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
3,957 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.82000$1.82
10$1.63800$16.38
25$1.54480$38.62
100$1.31630$131.63
250$1.23600$309.00
500$1.08150$540.75
1,000$0.89610$896.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.83430$3,337.20
8,000$0.80340$6,427.20
12,000$0.79800$9,576.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1662-3273-1
1662-3273-2
S-8424AAAFT-TB-U-ND
1662-3273-6
Standard Package4,000
Substitutes (28)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRK2000DTRSTMicroelectronics4,600497-10737-1-ND$3.50000Similar
MP6901DJ-LF-ZMonolithic Power Systems Inc.2,8171589-1827-1-ND$2.48000Similar
LTC2992HMS-1#PBFAnalog Devices Inc.31LTC2992HMS-1#PBF-ND$13.51000Similar
MAX8688BHETG+TAnalog Devices Inc./Maxim Integrated0MAX8688BHETG+T-ND$6.61500Similar
MAX8734AEEI+Analog Devices Inc./Maxim Integrated216MAX8734AEEI+-ND$13.10000Similar