
S-8358B33MC-NQST2U | ||
---|---|---|
Digi-Key Part Number | 1662-2218-2-ND - Tape & Reel (TR) 1662-2218-1-ND - Cut Tape (CT) 1662-2218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-8358B33MC-NQST2U | |
Description | IC REG CTRLR BOOST SOT23-5 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-835(5-8) Series |
PCN Design/Specification | |
HTML Datasheet | S-835(5-8) Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79500 | $2,385.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.40400 | $14.04 |
25 | $1.32480 | $33.12 |
Attribute | Description |
---|---|
Other Names | S-8358B33MC-NQST2U-ND 1662-2218-1 1662-2218-2 1662-2218-6 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-8358B50MC-NRJT2U | ABLIC Inc. | 2,363 | 1662-2034-1-ND | $1.56000 | Parametric Equivalent |
S-8358B35MC-NQUT2U | ABLIC Inc. | 90 | 1662-2033-1-ND | $1.56000 | Parametric Equivalent |
S-8358E15MC-NSAT2U | ABLIC Inc. | 90 | 1662-2035-1-ND | $1.56000 | Parametric Equivalent |
S-8355K18MC-NADT2U | ABLIC Inc. | 93 | 1662-3303-1-ND | $1.66000 | Parametric Equivalent |
S-8357B30MC-NIPT2U | ABLIC Inc. | 100 | 1662-2027-1-ND | $1.56000 | Parametric Equivalent |