


S-82U1AAA-A8T2U | ||
---|---|---|
Digi-Key Part Number | 1662-S-82U1AAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82U1AAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82U1AAA-A8T2UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-82U1AAA-A8T2U | |
Description | BATTERY PROTECTION IC FOR 1 CELL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-82U1A Series |
Featured Product | S-82L1/T1/U1/V1 Series 1-Cell Battery Protection IC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.16300 | $21.63 |
25 | $2.04000 | $51.00 |
100 | $1.73830 | $173.83 |
250 | $1.63216 | $408.04 |
500 | $1.42814 | $714.07 |
1,000 | $1.18332 | $1,183.32 |
2,500 | $1.10171 | $2,754.28 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06090 | $5,304.50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-82T1AAA-A8T2U | ABLIC Inc. | 100 | 1662-S-82T1AAA-A8T2UCT-ND | $2.07000 | Parametric Equivalent |
S-82U1AAB-A8T2U | ABLIC Inc. | 100 | 1662-S-82U1AAB-A8T2UCT-ND | $2.41000 | Parametric Equivalent |
S-82V1AAA-A8T2U | ABLIC Inc. | 100 | 1662-S-82V1AAA-A8T2UCT-ND | $2.77000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 1662-S-82U1AAA-A8T2UCT 1662-S-82U1AAA-A8T2UTR 1662-S-82U1AAA-A8T2UDKR |
Standard Package | 5,000 |