


S-82S1CAA-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82S1CAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82S1CAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82S1CAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82S1CAA-A8T2U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.27200 | $22.72 |
| 25 | $2.08120 | $52.03 |
| 100 | $1.87150 | $187.15 |
| 250 | $1.77152 | $442.88 |
| 500 | $1.71126 | $855.63 |
| 1,000 | $1.66164 | $1,661.64 |
| 2,500 | $1.60926 | $4,023.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.57770 | $7,888.50 |

