cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82P1AAA-A8T2U

Digi-Key Part Number
1662-S-82P1AAA-A8T2UTR-ND - Tape & Reel (TR)
1662-S-82P1AAA-A8T2UCT-ND - Cut Tape (CT)
1662-S-82P1AAA-A8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82P1AAA-A8T2U
Description
BATTERY PROTECTION IC FOR 1 CELL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead Exposed Pad
Supplier Device Package
HSNT-8-B
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.31000$2.31
10$2.07600$20.76
25$1.95840$48.96
100$1.66850$166.85
250$1.56668$391.67
500$1.37084$685.42
1,000$1.13584$1,135.84
2,500$1.10850$2,771.25
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.10850$5,542.50
Additional Resources
AttributeDescription
Other Names
1662-S-82P1AAA-A8T2UCT
1662-S-82P1AAA-A8T2UTR
1662-S-82P1AAA-A8T2UDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-82P1AAA-A8T2UABLIC Inc.01662-S-82P1AAA-A8T2UCT-ND$2.31000Direct