S-82M1AAC-I6T1U7 | ||
---|---|---|
Digi-Key Part Number | 1662-S-82M1AAC-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82M1AAC-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82M1AAC-I6T1U7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-82M1AAC-I6T1U7 | |
Description | BPIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-82M1A Series |
Featured Product | S-82M1A/N1A/N1B Series 1-Cell Battery Protection ICs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.41900 | $14.19 |
25 | $1.33840 | $33.46 |
100 | $1.14020 | $114.02 |
250 | $1.07060 | $267.65 |
500 | $0.93678 | $468.39 |
1,000 | $0.77618 | $776.18 |
2,500 | $0.72266 | $1,806.65 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69589 | $3,479.45 |
10,000 | $0.66913 | $6,691.30 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-82L1AAA-I6T1U7 | ABLIC Inc. | 100 | 1662-S-82L1AAA-I6T1U7CT-ND | $1.94000 | Parametric Equivalent |
S-82M1AAA-I6T1U7 | ABLIC Inc. | 4,523 | 1662-S-82M1AAA-I6T1U7CT-ND | $1.58000 | Parametric Equivalent |
S-82M1AAB-I6T1U7 | ABLIC Inc. | 15 | 1662-S-82M1AAB-I6T1U7CT-ND | $1.58000 | Parametric Equivalent |
S-82N1AAA-I6T1U7 | ABLIC Inc. | 4,654 | 1662-S-82N1AAA-I6T1U7CT-ND | $1.58000 | Parametric Equivalent |
S-82N1BAA-I6T1U7 | ABLIC Inc. | 5,000 | 1662-S-82N1BAA-I6T1U7CT-ND | $1.89000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 1662-S-82M1AAC-I6T1U7CT 1662-S-82M1AAC-I6T1U7TR 1662-S-82M1AAC-I6T1U7DKR |
Standard Package | 5,000 |