New Product
8 TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82K5AAA-K8T2U

DigiKey Part Number
1662-S-82K5AAA-K8T2UTR-ND - Tape & Reel (TR)
1662-S-82K5AAA-K8T2UCT-ND - Cut Tape (CT)
1662-S-82K5AAA-K8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82K5AAA-K8T2U
Description
BATTERY PROTECTION IC FOR 3-5 CE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.49000$3.49
10$2.62900$26.29
25$2.41240$60.31
100$2.17450$217.45
250$2.06112$515.28
500$1.99278$996.39
1,000$1.93651$1,936.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.85210$7,408.40
Manufacturers Standard Package