
S-82C5AAA-TCT1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82C5AAA-TCT1U7TR-ND - Tape & Reel (TR) 1662-S-82C5AAA-TCT1U7CT-ND - Cut Tape (CT) 1662-S-82C5AAA-TCT1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82C5AAA-TCT1U7 |
Description | BATTERY PROTECTION IC FOR 5-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 5 | |
Fault Protection | Over Current, Over Temperature | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.12441 | $12,497.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.31300 | $43.13 |
| 25 | $3.98160 | $99.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| 10 | $5.62200 | $56.22 |
| 25 | $5.31520 | $132.88 |

