
S-82C2AAC-I6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82C2AAC-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82C2AAC-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82C2AAC-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82C2AAC-I6T1U7 |
Description | PMIC - BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.46600 | $14.66 |
| 25 | $1.33600 | $33.40 |
| 100 | $1.19230 | $119.23 |
| 250 | $1.12376 | $280.94 |
| 500 | $1.08250 | $541.25 |
| 1,000 | $1.04851 | $1,048.51 |
| 2,500 | $1.01265 | $2,531.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91250 | $4,562.50 |

