
S-82C1FAF-A6T5S | ||
---|---|---|
Digi-Key Part Number | 1662-S-82C1FAF-A6T5STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-82C1FAF-A6T5S | |
Description | LINEAR IC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-DFN (1.4x1.4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.4x1.4) |
Resource Type | Link |
---|---|
Datasheets | S-82C1F Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84163 | $4,208.15 |
10,000 | $0.80926 | $8,092.60 |
Attribute | Description |
---|---|
Other Names | 1662-S-82C1FAF-A6T5STR |
Standard Package | 5,000 |