S-8244AAFFN-CEFT2G is available for purchase but is not normally stocked.
Parametric Equivalent

S-8244AAFFN-CEFT2G | ||
---|---|---|
Digi-Key Part Number | S-8244AAFFN-CEFT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-8244AAFFN-CEFT2G | |
Description | IC BATT PROT LI-ION 1-4CEL 8MSOP | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-MSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8244 Series |
PCN Design/Specification | |
HTML Datasheet | S-8244 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76500 | $2,295.00 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-8244AALFN-CELT2G | ABLIC Inc. | 3,000 | S-8244AALFN-CELT2G-ND | $0.92550 | Parametric Equivalent |