S-8240ADX-I6T1U

DigiKey Part Number
1662-S-8240ADX-I6T1UTR-ND - Tape & Reel (TR)
1662-S-8240ADX-I6T1UCT-ND - Cut Tape (CT)
1662-S-8240ADX-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8240ADX-I6T1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.75100$7.51
25$0.71280$17.82
100$0.58540$58.54
250$0.54720$136.80
500$0.48358$241.79
1,000$0.38178$381.78
2,500$0.35633$890.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33851$1,692.55
10,000$0.32579$3,257.90
25,000$0.31560$7,890.00
Manufacturers Standard Package
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-8211CAA-I6T1UABLIC Inc.24,5911662-S-8211CAA-I6T1UCT-ND$1.04000Parametric Equivalent
S-8240AAQ-I6T1UABLIC Inc.1001662-S-8240AAQ-I6T1UCT-ND$0.84000Parametric Equivalent
S-8240AAW-I6T1UABLIC Inc.901662-S-8240AAW-I6T1UCT-ND$0.84000Parametric Equivalent
S-8240AAX-I6T1UABLIC Inc.901662-S-8240AAX-I6T1UCT-ND$0.84000Parametric Equivalent
S-8240AAY-I6T1UABLIC Inc.1001662-S-8240AAY-I6T1UCT-ND$0.84000Parametric Equivalent
Additional Resources
AttributeDescription
Other Names
1662-S-8240ADX-I6T1UTR
1662-S-8240ADX-I6T1UCT
1662-S-8240ADX-I6T1UDKR
Standard Package5,000