
S-8235AAE-TCT1U | ||
---|---|---|
Digi-Key Part Number | 1662-S-8235AAE-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8235AAE-TCT1UCT-ND - Cut Tape (CT) 1662-S-8235AAE-TCT1UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-8235AAE-TCT1U | |
Description | IC BATT PROT LI-ION 3-5C 16TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8235A |
PCN Design/Specification | All Dev Materials Chg 23/Mar/2020 |
HTML Datasheet | S-8235A |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
10 | $4.59300 | $45.93 |
25 | $4.34240 | $108.56 |
100 | $3.76350 | $376.35 |
250 | $3.57048 | $892.62 |
500 | $3.20380 | $1,601.90 |
1,000 | $2.70200 | $2,702.00 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $2.89500 | $11,580.00 |
Attribute | Description |
---|---|
Other Names | 1662-S-8235AAE-TCT1UTR 1662-S-8235AAE-TCT1UDKR 1662-S-8235AAE-TCT1UCT |
Standard Package | 4,000 |