SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8211DAT-M5T1U

Digi-Key Part Number
S-8211DAT-M5T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8211DAT-M5T1U
Description
IC BATT PROT LI-ION 1CEL SOT23-5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.46950$1,408.50
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (146)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-8211CAE-M5T1GABLIC Inc.0S-8211CAE-M5T1G-ND$0.46950Direct
S-8211DBF-M5T1UABLIC Inc.0S-8211DBF-M5T1U-ND$0.46950Direct
S-8211CCQ-M5T1UABLIC Inc.0S-8211CCQ-M5T1U-ND$0.46950Direct
S-8211CAU-M5T1UABLIC Inc.0S-8211CAU-M5T1U-ND$0.46950Direct
S-8211CAN-M5T1GABLIC Inc.0S-8211CAN-M5T1G-ND$0.46950Direct