SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8211DAT-I6T1U

Digi-Key Part Number
S-8211DAT-I6T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8211DAT-I6T1U
Description
IC BATT PROT LI-ION 1CELL SNT-6A
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.46950$2,347.50
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (211)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-82C1FAC-I6T1UABLIC Inc.1001662-S-82C1FAC-I6T1UCT-ND$1.60000Direct
S-8240ACY-I6T1UABLIC Inc.1001662-S-8240ACY-I6T1UCT-ND$0.88000Direct
S-8240ABF-I6T1UABLIC Inc.01662-S-8240ABF-I6T1UCT-ND$0.88000Direct
S-8211CCS-I6T1UABLIC Inc.0S-8211CCS-I6T1U-ND$0.46950Direct
S-8200ADH-I6T1UABLIC Inc.0S-8200ADH-I6T1U-ND$0.52050Direct