
S-8211CDP-I6T1U | ||
---|---|---|
Digi-Key Part Number | S-8211CDP-I6T1U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-8211CDP-I6T1U | |
Description | IC BATT PROT LI-ION 1CELL SNT-6A | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8211C Series |
PCN Design/Specification | |
HTML Datasheet | S-8211C Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46950 | $2,347.50 |
Attribute | Description |
---|---|
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-8240ACY-I6T1U | ABLIC Inc. | 100 | 1662-S-8240ACY-I6T1UCT-ND | $0.88000 | Parametric Equivalent |
S-8240ABF-I6T1U | ABLIC Inc. | 5,000 | 1662-S-8240ABF-I6T1UCT-ND | $0.88000 | Parametric Equivalent |
S-82C1FAC-I6T1U | ABLIC Inc. | 100 | 1662-S-82C1FAC-I6T1UCT-ND | $1.60000 | Parametric Equivalent |
S-8240ACO-I6T1U | ABLIC Inc. | 100 | 1662-S-8240ACO-I6T1UCT-ND | $0.88000 | Parametric Equivalent |
S-8240ACL-I6T1U | ABLIC Inc. | 88 | 1662-S-8240ACL-I6T1UCT-ND | $0.88000 | Parametric Equivalent |