S-818A39AMC-BGTT2G is available for purchase but is not normally stocked.
Similar
Similar

S-818A39AMC-BGTT2G | ||
---|---|---|
Digi-Key Part Number | S-818A39AMC-BGTT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-818A39AMC-BGTT2G | |
Description | IC REG LINEAR 3.9V 200MA SOT23-5 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-818 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
HTML Datasheet | S-818 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52742 | $1,582.26 |
6,000 | $0.50105 | $3,006.30 |
15,000 | $0.48221 | $7,233.15 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPS76338DBVT | Texas Instruments | 28,826 | 296-TPS76338DBVTCT-ND | $2.71000 | Similar |
TPS76338DBVR | Texas Instruments | 170,365 | 296-11022-1-ND | $0.30000 | Similar |