
S-817B36AMC-CWZT2U | ||
---|---|---|
Digi-Key Part Number | 1662-2697-2-ND - Tape & Reel (TR) 1662-2697-1-ND - Cut Tape (CT) 1662-2697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-817B36AMC-CWZT2U | |
Description | IC REG LINEAR 3.6V 50MA SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-817 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
HTML Datasheet | S-817 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.87900 | $8.79 |
25 | $0.83440 | $20.86 |
100 | $0.68530 | $68.53 |
250 | $0.64060 | $160.15 |
500 | $0.56610 | $283.05 |
1,000 | $0.44692 | $446.92 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41713 | $1,251.39 |
6,000 | $0.39627 | $2,377.62 |
15,000 | $0.38138 | $5,720.70 |
Attribute | Description |
---|---|
Other Names | S-817B36AMC-CWZT2U-ND 1662-2697-6 1662-2697-1 1662-2697-2 |
Standard Package | 3,000 |