SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-816A50AMC-BAZT2U

Digi-Key Part Number
1662-2678-2-ND - Tape & Reel (TR)
1662-2678-1-ND - Cut Tape (CT)
1662-2678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-816A50AMC-BAZT2U
Description
IC REG LINEAR 5V 1A SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
External Transistor
Number of Outputs
1
Current - Supply
40µA
Voltage - Input
16V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
1,981 In Stock

All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.07700$10.77
25$1.02200$25.55
100$0.83950$83.95
250$0.78476$196.19
500$0.69350$346.75
1,000$0.54750$547.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.54750$1,642.50
Manufacturers Standard Package