S-816A36AMC-BALT2G is available for purchase but is not normally stocked.
Parametric Equivalent

S-816A36AMC-BALT2G | ||
---|---|---|
Digi-Key Part Number | S-816A36AMC-BALT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-816A36AMC-BALT2G | |
Description | IC REG LINEAR 3.6V 1A SOT23-5 | |
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-816 Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
HTML Datasheet | S-816 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51611 | $1,548.33 |
6,000 | $0.49031 | $2,941.86 |
15,000 | $0.47187 | $7,078.05 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-816A36AMC-BALT2U | ABLIC Inc. | 0 | S-816A36AMC-BALT2U-ND | $0.51611 | Parametric Equivalent |