S-8120CNB-DRB-TF-U | |
---|---|
DigiKey Part Number | 1662-2159-2-ND - Tape & Reel (TR) 1662-2159-1-ND - Cut Tape (CT) 1662-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8120CNB-DRB-TF-U |
Description | SENSOR ANALOG -40C-100C SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 8.2mV/°C SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | S-8120CNB-DRB-TF-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 10V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -30°C ~ 100°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42016 | $1,260.48 |