
S-77101A02-T8T1U4 | |
|---|---|
DigiKey Part Number | S-77101A02-T8T1U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-77101A02-T8T1U4 |
Description | POWER SQUENCHER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 3 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30535 | $1,221.40 |
| 8,000 | $0.29816 | $2,385.28 |
| 12,000 | $0.29456 | $3,534.72 |
| 20,000 | $0.29057 | $5,811.40 |
| 28,000 | $0.28823 | $8,070.44 |

