


S-77100B01-I8T1U4 | |
|---|---|
DigiKey Part Number | S-77100B01-I8T1U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-77100B01-I8T1U4 |
Description | POWER SQUENCHER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 3 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30288 | $1,514.40 |
| 10,000 | $0.29613 | $2,961.30 |
| 15,000 | $0.29274 | $4,391.10 |
| 25,000 | $0.28900 | $7,225.00 |

