S-5844A75CB-A4T2U3

DigiKey Part Number
1662-2129-2-ND - Tape & Reel (TR)
1662-2129-1-ND - Cut Tape (CT)
1662-2129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5844A75CB-A4T2U3
Description
THERMOSTAT 75DEGC ACT LO HSNT4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 75°C Active Low Push-Pull HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
75°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Push-Pull
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
In-Stock: 100
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.94800$9.48
25$0.75880$18.97
100$0.69550$69.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44258$4,425.80
Manufacturers Standard Package