SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5844A70CC-A4T1U3

Digi-Key Part Number
S-5844A70CC-A4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5844A70CC-A4T1U3
Description
THERMOSTAT OPEN DRAIN SNT4A
Detailed Description
Thermostat Open Drain SNT-4A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Trip Temperature Threshold
-
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.44258$4,425.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package10,000