S-5844A65CC-A4T2U3 | |
---|---|
DigiKey Part Number | 1662-1684-2-ND - Tape & Reel (TR) 1662-1684-1-ND - Cut Tape (CT) 1662-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5844A65CC-A4T2U3 |
Description | THERMOSTAT 65DEGC ACT HI HSNT4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active High Open Drain HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 65°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active High | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.26000 | $1.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.94800 | $9.48 |
25 | $0.75880 | $18.97 |
100 | $0.69550 | $69.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44258 | $4,425.80 |