
S-5844A60CB-A4T2U3 | ||
---|---|---|
Digi-Key Part Number | S-5844A60CB-A4T2U3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-5844A60CB-A4T2U3 | |
Description | THERMOSTAT OPEN DRAIN HSNT4-B | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Thermostat Open Drain HSNT-4-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Trip Temperature Threshold | - | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-5844A Series |
Design Resources | |
PCN Design/Specification | |
HTML Datasheet | S-5844A Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44258 | $4,425.80 |
Attribute | Description |
---|---|
Standard Package | 10,000 |