SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5844A55CC-M5T1U3

Digi-Key Part Number
1662-1678-2-ND - Tape & Reel (TR)
1662-1678-1-ND - Cut Tape (CT)
1662-1678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5844A55CC-M5T1U3
Description
THERMOSTAT 55DEGC ACT HI SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Thermostat 55°C Active High Open Drain SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ABLIC Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Trip Temperature Threshold
-
Switching Temperature
55°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active High
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
3,000 In Stock

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.50581$1,517.43
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1662-1678-1
1662-1678-2
S-5844A55CC-M5T1U3-ND
1662-1678-6
Standard Package3,000