
S-584495CE-M5T1U3 | ||
---|---|---|
Digi-Key Part Number | S-584495CE-M5T1U3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-584495CE-M5T1U3 | |
Description | THERMOSTAT SOT23-5 | |
Detailed Description | Thermostat SOT-23-5 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Not For New Designs | |
Trip Temperature Threshold | - | |
Switching Temperature | - | |
Accuracy | - | |
Current - Output (Max) | - | |
Output Type | - | |
Output | - | |
Output Function | - | |
Selectable Hysteresis | - | |
Features | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42178 | $1,265.34 |
Attribute | Description |
---|---|
Standard Package | 3,000 |