
S-5813A-I4T1U | |
---|---|
DigiKey Part Number | 1662-1670-2-ND - Tape & Reel (TR) 1662-1670-1-ND - Cut Tape (CT) 1662-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5813A-I4T1U |
Description | SENSOR ANALOG -30C-100C SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 11.04mV/°C SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 10V | |
Resolution | 11.04mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26290 | $1,314.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
5 | $0.48800 | $2.44 |
10 | $0.45500 | $4.55 |